Documentos Técnicos
Especificações
Brand
Chauvin ArnouxTester Type
Machine and Electrical Switchboard Testers
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Mains
Model Number p
CA 6161
Plug Type
Type F - Schuko plug
Model Number (p)
CA 6161
Dimensions
340 x 405 x 194mm
Weight
9kg
Height
194mm
Length
340mm
Maximum Operating Temperature
+45°C
Maximum Supply Voltage
3000V
Minimum Operating Temperature
0°C
Width
405mm
Minimum Supply Voltage
40V
País de Origem
France
R$ 138.137,51
R$ 138.137,51 Each (Sem VAT)
1
R$ 138.137,51
R$ 138.137,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Chauvin ArnouxTester Type
Machine and Electrical Switchboard Testers
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Mains
Model Number p
CA 6161
Plug Type
Type F - Schuko plug
Model Number (p)
CA 6161
Dimensions
340 x 405 x 194mm
Weight
9kg
Height
194mm
Length
340mm
Maximum Operating Temperature
+45°C
Maximum Supply Voltage
3000V
Minimum Operating Temperature
0°C
Width
405mm
Minimum Supply Voltage
40V
País de Origem
France