Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 3V / 3I Input Channel(s)

Nº de Estoque RS: 142-512Marca: Chauvin ArnouxPart Number: P01157157
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Model Number

PEL113

Number Of Input Channels

3V / 3I

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

Display Type

Quadruple Digital Display LCD

Battery Type

Rechargeable NiMH battery

Dimensions

265 x 125 x 37mm

Number Of Readings Per Channel

5 readings / s

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL113

Includes

A PEL 113 is delivered with : 1 carrying bag, 4 voltage cables, 4 crocodile clips, 1 set of inserts/ rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide.

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 40.353,16

R$ 40.353,16 Each (Sem VAT)

Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 3V / 3I Input Channel(s)

R$ 40.353,16

R$ 40.353,16 Each (Sem VAT)

Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 3V / 3I Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Model Number

PEL113

Number Of Input Channels

3V / 3I

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

Display Type

Quadruple Digital Display LCD

Battery Type

Rechargeable NiMH battery

Dimensions

265 x 125 x 37mm

Number Of Readings Per Channel

5 readings / s

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL113

Includes

A PEL 113 is delivered with : 1 carrying bag, 4 voltage cables, 4 crocodile clips, 1 set of inserts/ rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide.

País de Origem

France