Documentos Técnicos
Especificações
Brand
Chauvin ArnouxNumber Of Input Channels
1V / 1I
Model Number
PEL51
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current, Voltage Sensors
Interface Type
Bluetooth, USB, Wi-Fi
Data Logger Type
Power & Energy
Maximum Voltage Measurement
600V
Calibrated
RSCAL
Power Source
Battery and Self-powered by Phase
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
50°C
Maximum Current Measurement
3000A
Display Type
Multi-display Backlit LCD
Battery Type
NiMH
Dimensions
180 x 88 x 37mm
Number Of Readings Per Channel
1 measurement / s
Best Voltage Measurement Accuracy
± 0.2% R ± 0.2 V
Current Measurement Resolution
1 mA
Best Current Measurement Accuracy
± 0.3% R
Model Number p
PEL51
Includes
PEL 51 Power Logger delivered with 1 bag, 1 SD card, red banana voltage lead, black banana voltage lead, MA194-250 flexible AC current sensor, 2 crocodile clips (R/B), 1 Type-C7 power supply cable, C8 adapter, Safey datasheet, Test report, Multilingual Quick Start Guide, software available for doxnload from our website
País de Origem
France
R$ 22.634,27
R$ 22.634,27 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 22.634,27
R$ 22.634,27 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Chauvin ArnouxNumber Of Input Channels
1V / 1I
Model Number
PEL51
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current, Voltage Sensors
Interface Type
Bluetooth, USB, Wi-Fi
Data Logger Type
Power & Energy
Maximum Voltage Measurement
600V
Calibrated
RSCAL
Power Source
Battery and Self-powered by Phase
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
50°C
Maximum Current Measurement
3000A
Display Type
Multi-display Backlit LCD
Battery Type
NiMH
Dimensions
180 x 88 x 37mm
Number Of Readings Per Channel
1 measurement / s
Best Voltage Measurement Accuracy
± 0.2% R ± 0.2 V
Current Measurement Resolution
1 mA
Best Current Measurement Accuracy
± 0.3% R
Model Number p
PEL51
Includes
PEL 51 Power Logger delivered with 1 bag, 1 SD card, red banana voltage lead, black banana voltage lead, MA194-250 flexible AC current sensor, 2 crocodile clips (R/B), 1 Type-C7 power supply cable, C8 adapter, Safey datasheet, Test report, Multilingual Quick Start Guide, software available for doxnload from our website
País de Origem
France