Chauvin Arnoux Ratiometer, 32Vrms excitation voltage 0.8000 → 1000.0 ratio range

Nº de Estoque RS: 799-9011Marca: Chauvin ArnouxPart Number: P01157702
brand-logo
Ver tudo em Transformer Turns Ratio Meters

Documentos Técnicos

Especificações

Ratio Range CT

0.8000 → 1000.0

Ratio Range (CT)

0.8000 → 1000.0

Ratio Range VT/PT

0.8000 → 8000.0 :1

Ratio Range (VT/PT)

0.8000 → 8000.0 :1

Excitation Voltage VT/PT

32Vrms

Excitation Voltage (VT/PT)

32Vrms

Excitation Signal CT

0 → 1 A, 0.1 → 4.5Vrms

Excitation Signal (CT)

0 → 1 A, 0.1 → 4.5Vrms

Test Frequencies

70Hz

Excitation Current Display

0 → 1A

Test Results Storage

10 000

Power Source

Battery

Battery Life

10 h

Minimum Operating Temperature

-10°C

IP Rating

IP40, IP53

Length

272mm

Model Number (p)

DTR 8510

Maximum Operating Temperature

+50°C

País de Origem

United States

Detalhes do produto

DTR 8510 Digital Transformer Ratiometer

The DTR 8510 Dogital Transformer Ratiometer is fully automatic and uses the IEEE C57.12-90™-2006 test method. The DTR 8510 is a portable digital transformer ratiometer designed for on-site testing of power, potential and current transformers.When connected to a non-energized transformer, the DTR 8510 accurately measures the primary-to-secondary turns ratio, while simultaneouslydisplaying the polarity and excitation current.

Supplied with

DataViewⓇ analysis software

Standards

EN 61010-1, 50V CAT IV, Pollution Degree 2

Informações de estoque temporariamente indisponíveis.

R$ 120.972,80

R$ 120.972,80 Each (Sem VAT)

Chauvin Arnoux Ratiometer, 32Vrms excitation voltage 0.8000 → 1000.0 ratio range

R$ 120.972,80

R$ 120.972,80 Each (Sem VAT)

Chauvin Arnoux Ratiometer, 32Vrms excitation voltage 0.8000 → 1000.0 ratio range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Ratio Range CT

0.8000 → 1000.0

Ratio Range (CT)

0.8000 → 1000.0

Ratio Range VT/PT

0.8000 → 8000.0 :1

Ratio Range (VT/PT)

0.8000 → 8000.0 :1

Excitation Voltage VT/PT

32Vrms

Excitation Voltage (VT/PT)

32Vrms

Excitation Signal CT

0 → 1 A, 0.1 → 4.5Vrms

Excitation Signal (CT)

0 → 1 A, 0.1 → 4.5Vrms

Test Frequencies

70Hz

Excitation Current Display

0 → 1A

Test Results Storage

10 000

Power Source

Battery

Battery Life

10 h

Minimum Operating Temperature

-10°C

IP Rating

IP40, IP53

Length

272mm

Model Number (p)

DTR 8510

Maximum Operating Temperature

+50°C

País de Origem

United States

Detalhes do produto

DTR 8510 Digital Transformer Ratiometer

The DTR 8510 Dogital Transformer Ratiometer is fully automatic and uses the IEEE C57.12-90™-2006 test method. The DTR 8510 is a portable digital transformer ratiometer designed for on-site testing of power, potential and current transformers.When connected to a non-energized transformer, the DTR 8510 accurately measures the primary-to-secondary turns ratio, while simultaneouslydisplaying the polarity and excitation current.

Supplied with

DataViewⓇ analysis software

Standards

EN 61010-1, 50V CAT IV, Pollution Degree 2