Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux CA 8331 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

Nº de Estoque RS: 799-9070Marca: Chauvin ArnouxPart Number: P01160511Distrelec Article No.: 30366466
brand-logo

Documentos Técnicos

Especificações

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

IEC 610101

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8331

Battery Life

13 h

Model Number (p)

CA 8331

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Minimum Operating Temperature

0°C

Height

55mm

Weight

1.9kg

Maximum Operating Temperature

+50°C

Width

180mm

Length

240mm

Maximum Frequency

70Hz

País de Origem

France

Detalhes do produto

CA8331 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8331 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Informações de estoque temporariamente indisponíveis.

R$ 52.186,12

R$ 52.186,12 Each (Sem VAT)

Chauvin Arnoux CA 8331 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

R$ 52.186,12

R$ 52.186,12 Each (Sem VAT)

Chauvin Arnoux CA 8331 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

IEC 610101

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8331

Battery Life

13 h

Model Number (p)

CA 8331

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Minimum Operating Temperature

0°C

Height

55mm

Weight

1.9kg

Maximum Operating Temperature

+50°C

Width

180mm

Length

240mm

Maximum Frequency

70Hz

País de Origem

France

Detalhes do produto

CA8331 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8331 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV