Chauvin Arnoux CA 6462 Earth & Resistivity Controller CAT III 30V

Documentos Técnicos
Especificações
Brand
Chauvin ArnouxBest Accuracy
± 2 % ± 1 ct
Display Type
Backlit LCD
Safety Category
CAT III 30V
Battery Life
1180 measurements of 30s
Battery Type
NiMH
Power Source
Battery
Dimensions
270 x 250 x 110mm
Weight
3,3kg
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
CA 6462
Safety Category Level
CAT III
Safety Category Voltage
30V
País de Origem
France
R$ 41.452,48
R$ 41.452,48 Each (Sem VAT)
1
R$ 41.452,48
R$ 41.452,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Chauvin ArnouxBest Accuracy
± 2 % ± 1 ct
Display Type
Backlit LCD
Safety Category
CAT III 30V
Battery Life
1180 measurements of 30s
Battery Type
NiMH
Power Source
Battery
Dimensions
270 x 250 x 110mm
Weight
3,3kg
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
CA 6462
Safety Category Level
CAT III
Safety Category Voltage
30V
País de Origem
France