Chauvin Arnoux DMM 54 Handheld Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Nº de Estoque RS: 270-7772Marca: Chauvin ArnouxPart Number: P06231424Z
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM 54

Model Number (p)

DMM 54

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.856,63

R$ 1.856,63 Each (Sem VAT)

Chauvin Arnoux DMM 54 Handheld Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

R$ 1.856,63

R$ 1.856,63 Each (Sem VAT)

Chauvin Arnoux DMM 54 Handheld Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM 54

Model Number (p)

DMM 54

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

País de Origem

China