CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D

Nº de Estoque RS: 756-7771Marca: CHEMI-CONPart Number: ELXZ250ELL470MEB5D
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Equivalent Series Resistance

Series

LXZ

Ripple Current

175mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Detalhes do produto

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 94,25

R$ 3,77 Each (In a Pack of 25) (Sem VAT)

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D

R$ 94,25

R$ 3,77 Each (In a Pack of 25) (Sem VAT)

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 600R$ 3,77R$ 94,25
625 - 2475R$ 1,58R$ 39,50
2500 - 3725R$ 1,45R$ 36,25
3750 - 4975R$ 1,25R$ 31,25
5000+R$ 1,22R$ 30,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Equivalent Series Resistance

Series

LXZ

Ripple Current

175mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Detalhes do produto

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more