CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL470MFB5D

Nº de Estoque RS: 756-7866Marca: CHEMI-CONPart Number: ELXZ500ELL470MFB5D
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

900mΩ

Series

LXZ

Ripple Current

260mArms

Tolerance

±20%

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Detalhes do produto

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 110,75

R$ 4,43 Each (In a Pack of 25) (Sem VAT)

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL470MFB5D
Selecione o tipo de embalagem

R$ 110,75

R$ 4,43 Each (In a Pack of 25) (Sem VAT)

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL470MFB5D
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 600R$ 4,43R$ 110,75
625 - 2475R$ 1,98R$ 49,50
2500 - 3725R$ 1,54R$ 38,50
3750 - 4975R$ 1,45R$ 36,25
5000+R$ 1,42R$ 35,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

900mΩ

Series

LXZ

Ripple Current

260mArms

Tolerance

±20%

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Detalhes do produto

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more