Cherry Lever Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT

Nº de Estoque RS: 227-5464Marca: CherryPart Number: D3B6-V3RD
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Cherry

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Cadmium Oxide

Operating Temperature Range

-40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Cherry Lever Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT

P.O.A.

Cherry Lever Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cherry

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Cadmium Oxide

Operating Temperature Range

-40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more