CHERRY Wired PS/2 Compact Trackball Keyboard, QWERTY (UK), Grey

Nº de Estoque RS: 341-1245Marca: CherryPart Number: G84-4400LPBGB-0Distrelec Article No.: 30314085
brand-logo
Ver tudo em Keyboards

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Grey

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Detalhes do produto

Compact Trackball Keyboard

If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.

Informações de estoque temporariamente indisponíveis.

R$ 5.445,59

R$ 5.445,59 Each (Sem VAT)

CHERRY Wired PS/2 Compact Trackball Keyboard, QWERTY (UK), Grey

R$ 5.445,59

R$ 5.445,59 Each (Sem VAT)

CHERRY Wired PS/2 Compact Trackball Keyboard, QWERTY (UK), Grey
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Grey

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Detalhes do produto

Compact Trackball Keyboard

If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.