CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Black

Nº de Estoque RS: 773-9213Marca: CherryPart Number: G84-5400LUMEU-2Distrelec Article No.: 30197764
brand-logo
Ver tudo em Keyboards

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

88

Distrelec Product Id

30197764

Detalhes do produto

Cherry XS Trackball Keyboard G84-5400

The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely

Informações de estoque temporariamente indisponíveis.

R$ 4.934,10

R$ 4.934,10 Each (Sem VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Black

R$ 4.934,10

R$ 4.934,10 Each (Sem VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTY (US), Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

88

Distrelec Product Id

30197764

Detalhes do produto

Cherry XS Trackball Keyboard G84-5400

The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely