Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTZ (German)

Nº de Estoque RS: 175-9891Marca: CherryPart Number: JD-0310DE
brand-logo
Ver tudo em Teclados e Conjunto de Mouse

Documentos Técnicos

Especificações

Brand

Cherry

Model

DW 8000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTZ (German)

Normal Keys

104

Multimedia Keys

5

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Keyboard Dimensions

441 x 165 x 18mm

Keyboard Depth

165mm

Keyboard Width

441mm

Keyboard Height

18mm

R$ 2.137,37

R$ 2.137,37 Each (Sem VAT)

Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTZ (German)

R$ 2.137,37

R$ 2.137,37 Each (Sem VAT)

Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTZ (German)

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Cherry

Model

DW 8000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTZ (German)

Normal Keys

104

Multimedia Keys

5

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Keyboard Dimensions

441 x 165 x 18mm

Keyboard Depth

165mm

Keyboard Width

441mm

Keyboard Height

18mm