Documentos Técnicos
Especificações
Brand
CherryModel
DW 3000
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY (US)
Normal Keys
104
Multimedia Keys
4
Built-In USB Hub
No
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
458 x 170 x 20mm
Keyboard Depth
170mm
Keyboard Width
458mm
Keyboard Height
20mm
País de Origem
China
R$ 1.184,24
R$ 1.184,24 Each (Sem VAT)
1
R$ 1.184,24
R$ 1.184,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CherryModel
DW 3000
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY (US)
Normal Keys
104
Multimedia Keys
4
Built-In USB Hub
No
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
458 x 170 x 20mm
Keyboard Depth
170mm
Keyboard Width
458mm
Keyboard Height
20mm
País de Origem
China