Cherry Stream 3.0 Keyboard Wired USB Keyboard, QWERTY (US), Black

Nº de Estoque RS: 125-0459Marca: CherryPart Number: JK-8500EU-2Distrelec Article No.: 30197815
brand-logo
Ver tudo em Keyboards

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Model

Stream 3.0 Keyboard

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

472 x 176 x 18mm

Height

18mm

Width

472mm

Depth

176mm

Multimedia Keys

6

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Normal Keys

104

País de Origem

China

Detalhes do produto

Cherry Stream 3.0 Keyboard

The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design

Informações de estoque temporariamente indisponíveis.

R$ 1.376,12

R$ 1.376,12 Each (Sem VAT)

Cherry Stream 3.0 Keyboard Wired USB Keyboard, QWERTY (US), Black

R$ 1.376,12

R$ 1.376,12 Each (Sem VAT)

Cherry Stream 3.0 Keyboard Wired USB Keyboard, QWERTY (US), Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Cherry

Wired/Wireless

Wired

Model

Stream 3.0 Keyboard

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

472 x 176 x 18mm

Height

18mm

Width

472mm

Depth

176mm

Multimedia Keys

6

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Normal Keys

104

País de Origem

China

Detalhes do produto

Cherry Stream 3.0 Keyboard

The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design