Documentos Técnicos
Especificações
Brand
CherryWired/Wireless
Wired
Model
STREAM Keyboard
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
AZERTY (France)
Colour
Black
Built-In USB Hub
No
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
6
Better World Verification
Blue Angel
Normal Keys
105
Better World Product (Find out more)
Yes
País de Origem
China
Detalhes do produto
Cherry Stream 3.0 Keyboard
The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design
R$ 1.380,00
R$ 1.380,00 Each (Sem VAT)
1
R$ 1.380,00
R$ 1.380,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CherryWired/Wireless
Wired
Model
STREAM Keyboard
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
AZERTY (France)
Colour
Black
Built-In USB Hub
No
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
6
Better World Verification
Blue Angel
Normal Keys
105
Better World Product (Find out more)
Yes
País de Origem
China
Detalhes do produto
Cherry Stream 3.0 Keyboard
The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design