Nylon 6.6 M-F threaded spacer,M4x16mm

Nº de Estoque RS: 601-170Marca: Chin Nan Precision ElectronicsPart Number: CC
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

50

Housing Material

PET

Length

69.5mm

Width

15mm

Depth

52.9mm

Dimensions

69.5 x 15 x 52.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Nylon 6.6 M-F threaded spacer,M4x16mm

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Nylon 6.6 M-F threaded spacer,M4x16mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

50

Housing Material

PET

Length

69.5mm

Width

15mm

Depth

52.9mm

Dimensions

69.5 x 15 x 52.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em