Chinfa DRA100 DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 8.4A Output, 100W

Nº de Estoque RS: 896-2234Marca: ChinfaPart Number: DRA100-12A
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

Chinfa

Series

DRA100

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8.4A

Power Rating

100W

Width

54mm

Depth

114mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Ripple And Noise

50mV

MTBF

517000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.799,47

R$ 1.799,47 Each (Sem VAT)

Chinfa DRA100 DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 8.4A Output, 100W

R$ 1.799,47

R$ 1.799,47 Each (Sem VAT)

Chinfa DRA100 DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 8.4A Output, 100W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Chinfa

Series

DRA100

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8.4A

Power Rating

100W

Width

54mm

Depth

114mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Ripple And Noise

50mV

MTBF

517000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more