Chinfa HDD60 Isolated DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp

Nº de Estoque RS: 178-194Marca: ChinfaPart Number: HDD60-12S12T
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Chinfa

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Surface Mount

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Depth

22.35mm

Length

139.7mm

Series

HDD60

Minimum Temperature

-25°C

Maximum Temperature

+71°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Chinfa HDD60 Isolated DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp

P.O.A.

Chinfa HDD60 Isolated DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Surface Mount, +71°C Max Temp

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Chinfa

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Surface Mount

Number of Outputs

1

Package

Case HH 60-T

Isolation Voltage

1.5kV dc

Depth

22.35mm

Length

139.7mm

Series

HDD60

Minimum Temperature

-25°C

Maximum Temperature

+71°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more