Documentos Técnicos
Especificações
Brand
CIFType
Etching Tank Emptying Pump
Colour
Clear
Material
Polyethylene
Dimensions
527mm
País de Origem
China
Detalhes do produto
Ferric Chloride
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
R$ 289,40
R$ 289,40 Each (Sem VAT)
1
R$ 289,40
R$ 289,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 289,40 |
5 - 9 | R$ 279,43 |
10 - 39 | R$ 253,49 |
40+ | R$ 244,75 |
Documentos Técnicos
Especificações
Brand
CIFType
Etching Tank Emptying Pump
Colour
Clear
Material
Polyethylene
Dimensions
527mm
País de Origem
China
Detalhes do produto
Ferric Chloride
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.