Documentos Técnicos
Especificações
Brand
CIFPitch
1.27 mm, 2.54 mm
Detalhes do produto
SMT / DIL adaptor supports
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Você pode estar interessado em
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 24 Pin Female SOIC to 24 Pin Male DIPMarca: Winslow
R$ 302,53Each (In a Pack of 5) (Sem VAT)
P.O.A.
CIF 1.27 mm, 2.54 mm Pitch IC Socket Adapter
1
P.O.A.
CIF 1.27 mm, 2.54 mm Pitch IC Socket Adapter
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Você pode estar interessado em
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 24 Pin Female SOIC to 24 Pin Male DIPMarca: Winslow
R$ 302,53Each (In a Pack of 5) (Sem VAT)
Documentos Técnicos
Especificações
Brand
CIFPitch
1.27 mm, 2.54 mm
Detalhes do produto
SMT / DIL adaptor supports
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Você pode estar interessado em
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 24 Pin Female SOIC to 24 Pin Male DIPMarca: Winslow
R$ 302,53Each (In a Pack of 5) (Sem VAT)