Documentos Técnicos
Especificações
Brand
CinchAdapter Type
F Plug to BNC Jack
Adapter Type A
Type F
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
500MHz
Contact Plating
Gold
Length
31.8mm
Body Plating
Nickel
Contact Material
Brass
País de Origem
China
Detalhes do produto
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
R$ 448,20
R$ 44,82 Each (In a Pack of 10) (Sem VAT)
10
R$ 448,20
R$ 44,82 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 44,82 | R$ 448,20 |
50 - 90 | R$ 38,68 | R$ 386,80 |
100 - 240 | R$ 34,69 | R$ 346,90 |
250 - 490 | R$ 30,49 | R$ 304,90 |
500+ | R$ 28,55 | R$ 285,50 |
Documentos Técnicos
Especificações
Brand
CinchAdapter Type
F Plug to BNC Jack
Adapter Type A
Type F
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
500MHz
Contact Plating
Gold
Length
31.8mm
Body Plating
Nickel
Contact Material
Brass
País de Origem
China
Detalhes do produto
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.