Cinch FD 25 Way Through Hole D-sub Connector Plug

Nº de Estoque RS: 212-7810Marca: CinchPart Number: FDB-25P0L2TI/1
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Cinch

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

200.0 V

Width

12.75mm

Depth

14.0mm

Series

FD

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55.0°C

País de Origem

United Kingdom

Detalhes do produto

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ER - Connector, rectangular, s
P.O.A.1 Bag of 100 (Sem VAT)
RS PRO 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
R$ 113,82Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Cinch FD 25 Way Through Hole D-sub Connector Plug

P.O.A.

Cinch FD 25 Way Through Hole D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ER - Connector, rectangular, s
P.O.A.1 Bag of 100 (Sem VAT)
RS PRO 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
R$ 113,82Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Cinch

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

200.0 V

Width

12.75mm

Depth

14.0mm

Series

FD

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55.0°C

País de Origem

United Kingdom

Detalhes do produto

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ER - Connector, rectangular, s
P.O.A.1 Bag of 100 (Sem VAT)
RS PRO 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
R$ 113,82Each (In a Pack of 5) (Sem VAT)