Documentos Técnicos
Especificações
Brand
CinchNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
200.0 V
Length
69.32mm
Width
10.2mm
Depth
12.55mm
Series
FD
Dimensions
69.32 x 10.2 x 12.55mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom
Detalhes do produto
Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.
Standards
Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
Cinch Filtered 'D' Connectors
R$ 1.095,70
R$ 1.095,70 Each (Sem VAT)
1
R$ 1.095,70
R$ 1.095,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CinchNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
200.0 V
Length
69.32mm
Width
10.2mm
Depth
12.55mm
Series
FD
Dimensions
69.32 x 10.2 x 12.55mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom
Detalhes do produto
Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.
Standards
Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501