Cinch FD 9 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

Nº de Estoque RS: 212-7832Marca: CinchPart Number: FDE-9S0L2T2/1
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

200.0 V

Length

30.81mm

Depth

12.55mm

Series

FD

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25.0°C

País de Origem

United Kingdom

Detalhes do produto

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 334,49

R$ 334,49 Each (Sem VAT)

Cinch FD 9 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

R$ 334,49

R$ 334,49 Each (Sem VAT)

Cinch FD 9 Way Through Hole D-sub Connector Socket, 2.76mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 334,49
25 - 74R$ 305,71
75 - 199R$ 275,92
200 - 399R$ 244,84
400+R$ 230,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

200.0 V

Length

30.81mm

Depth

12.55mm

Series

FD

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25.0°C

País de Origem

United Kingdom

Detalhes do produto

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em