Cirrus Logic, Dual 24-bit- ADC 96ksps, 10-Pin TSSOP

Nº de Estoque RS: 716-5810PMarca: Cirrus LogicPart Number: CS5343-CZZ
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24-bit

Sampling Rate

96ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

10

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

85 °C

Detalhes do produto

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Cirrus Logic, Dual 24-bit- ADC 96ksps, 10-Pin TSSOP
Selecione o tipo de embalagem

P.O.A.

Cirrus Logic, Dual 24-bit- ADC 96ksps, 10-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24-bit

Sampling Rate

96ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

10

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

85 °C

Detalhes do produto

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more