Cirrus Logic, Quad 24-bit- ADC 617sps, 24-Pin SSOP

Nº de Estoque RS: 716-5864Marca: Cirrus LogicPart Number: CS5524-ASZ
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

Delta Sigma

Number of ADCs

4

Resolution

24-bit

Sampling Rate

617sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Integral Nonlinearity Error

±0.002%FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

8.5 x 5.6 x 1.88mm

Maximum Operating Temperature

85 °C

Detalhes do produto

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Cirrus Logic, Quad 24-bit- ADC 617sps, 24-Pin SSOP
Selecione o tipo de embalagem

P.O.A.

Cirrus Logic, Quad 24-bit- ADC 617sps, 24-Pin SSOP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Delta Sigma

Number of ADCs

4

Resolution

24-bit

Sampling Rate

617sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Integral Nonlinearity Error

±0.002%FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

8.5 x 5.6 x 1.88mm

Maximum Operating Temperature

85 °C

Detalhes do produto

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more