Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon for Use with Commercial & Light Industrial Applications,

Nº de Estoque RS: 264-6162Marca: Clifford & SnellPart Number: 245446
brand-logo
Ver tudo em Signal Tower Components

Documentos Técnicos

Especificações

Range

FD40

Series

FD40

Component Type

Visual Flashing Signal LED

Current Type

AC/DC

Light Effect

Flashing

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

35 → 85 V ac/dc

For Use With

Commercial & Light Industrial Applications

IP Rating

IP65

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 2.085,96

R$ 2.085,96 Each (Sem VAT)

Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon for Use with Commercial & Light Industrial Applications,

R$ 2.085,96

R$ 2.085,96 Each (Sem VAT)

Clifford & Snell FD40 Series Yellow Flashing Effect LED Beacon for Use with Commercial & Light Industrial Applications,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Range

FD40

Series

FD40

Component Type

Visual Flashing Signal LED

Current Type

AC/DC

Light Effect

Flashing

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

35 → 85 V ac/dc

For Use With

Commercial & Light Industrial Applications

IP Rating

IP65

País de Origem

United Kingdom