Documentos Técnicos
Especificações
Brand
Clifford & SnellSupply Voltage
12 → 24 V dc
Lens Colour
Green
Mounting Style
Fixed
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
YL5IS
Bulb Type
LED
Maximum Decibel
105 dB (A)dB
IP Rating
IP65
Hazardous Area Certification
ATEX
Number Of Tones
32
Housing Material
ABS FR & PC
Minimum Temperature
-25°C
Maximum Temperature
+40°C
País de Origem
United Kingdom
R$ 7.740,26
R$ 7.740,26 Each (Sem VAT)
1
R$ 7.740,26
R$ 7.740,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Clifford & SnellSupply Voltage
12 → 24 V dc
Lens Colour
Green
Mounting Style
Fixed
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
105dB
Series
YL5IS
Bulb Type
LED
Maximum Decibel
105 dB (A)dB
IP Rating
IP65
Hazardous Area Certification
ATEX
Number Of Tones
32
Housing Material
ABS FR & PC
Minimum Temperature
-25°C
Maximum Temperature
+40°C
País de Origem
United Kingdom