CML Innovative Technologies Bi-Pin Indicator Light, Clear, 6 V, 60 mA, 3000h

Nº de Estoque RS: 586-374Marca: CML Innovative TechnologiesPart Number: RS767BP
brand-logo
Ver tudo em Lâmpadas Incandescentes

Documentos Técnicos

Especificações

Voltage Rating

6 V

Lamp Base

Bi-Pin

Current Rating

60 mA

Diameter

4.26mm

Lamp Size

T1 1/4

Lens Colour

Clear

Luminosity

1.6 lm

Life Hours

3000h

Detalhes do produto

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Você pode estar interessado em
RS PRO Bi-Pin Indicator Light, Clear, 6 V, 200 mA, 1000h
R$ 23,16Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 248,20

R$ 24,82 Each (In a Pack of 10) (Sem VAT)

CML Innovative Technologies Bi-Pin Indicator Light, Clear, 6 V, 60 mA, 3000h

R$ 248,20

R$ 24,82 Each (In a Pack of 10) (Sem VAT)

CML Innovative Technologies Bi-Pin Indicator Light, Clear, 6 V, 60 mA, 3000h
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Bi-Pin Indicator Light, Clear, 6 V, 200 mA, 1000h
R$ 23,16Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Voltage Rating

6 V

Lamp Base

Bi-Pin

Current Rating

60 mA

Diameter

4.26mm

Lamp Size

T1 1/4

Lens Colour

Clear

Luminosity

1.6 lm

Life Hours

3000h

Detalhes do produto

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Você pode estar interessado em
RS PRO Bi-Pin Indicator Light, Clear, 6 V, 200 mA, 1000h
R$ 23,16Each (In a Pack of 10) (Sem VAT)