Documentos Técnicos
Especificações
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360
Size
Standard
Bulkhead
No
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
País de Origem
Taiwan, Province Of China
Detalhes do produto
Korus Right Angled BNC Crimp Plugs
A series of 75 Ω high quality machined BNC crimp plugs from Coax Connectors. These right angled BNC connectors have gold plated brass centre contacts and a gold plated brass body. They are part of the Korus series of connectors offering stable low loss performance, making them ideal for the 4K / Ultra HD broadcast markets. These BNC connectors feature a simple bayonet coupling which only requires a quarter turn to connect and disconnect. The easy connection feature makes BNC one of the most popular types of connector used in the market today. Typical applications would include broadcast, telecom, instrumentation and security. These high definition connectors meet the following standards SMPTE 292M, 424M and ST208-1
Coax Connectors BNC Series
R$ 432,35
R$ 432,35 Each (Sem VAT)
1
R$ 432,35
R$ 432,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 432,35 |
5 - 9 | R$ 413,24 |
10 - 24 | R$ 401,51 |
25 - 49 | R$ 389,47 |
50+ | R$ 367,69 |
Documentos Técnicos
Especificações
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360
Size
Standard
Bulkhead
No
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
País de Origem
Taiwan, Province Of China
Detalhes do produto
Korus Right Angled BNC Crimp Plugs
A series of 75 Ω high quality machined BNC crimp plugs from Coax Connectors. These right angled BNC connectors have gold plated brass centre contacts and a gold plated brass body. They are part of the Korus series of connectors offering stable low loss performance, making them ideal for the 4K / Ultra HD broadcast markets. These BNC connectors feature a simple bayonet coupling which only requires a quarter turn to connect and disconnect. The easy connection feature makes BNC one of the most popular types of connector used in the market today. Typical applications would include broadcast, telecom, instrumentation and security. These high definition connectors meet the following standards SMPTE 292M, 424M and ST208-1