Documentos Técnicos
Especificações
Brand
COAX ConnectorsCoaxial Connector Type
1.0/2.3 Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Quick Connect
País de Origem
Taiwan, Province Of China
Detalhes do produto
1.0/2.3 Straight PCB Jacks
A series of professional quality machined 75 Ω DIN 1.0/2.3 mm connectors. The range of PCB mounting jacks have gold plated brass bodies and gold plated centre contacts. The Micro miniature connectors feature a push-pull coupling mechanism and are fully interchangeable with Type 54 connectors. These DIN 1.0/2.3 mm connectors are widely used in the digital communication and broadcast markets and meet SMPTE 292M 424M and ST2081-1 standards.
Part number 916-2712 straight PCB 4 leg jack
Part number 916-2716 straight PCB bulkhead jack 4 legs
Part number 916-2725 end launch bulkhead jack
Coax Connectors 1.0/2.3 Range
R$ 89,10
R$ 89,10 Each (Sem VAT)
1
R$ 89,10
R$ 89,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 89,10 |
5 - 9 | R$ 85,34 |
10 - 24 | R$ 82,90 |
25 - 49 | R$ 80,33 |
50+ | R$ 75,84 |
Documentos Técnicos
Especificações
Brand
COAX ConnectorsCoaxial Connector Type
1.0/2.3 Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Quick Connect
País de Origem
Taiwan, Province Of China
Detalhes do produto
1.0/2.3 Straight PCB Jacks
A series of professional quality machined 75 Ω DIN 1.0/2.3 mm connectors. The range of PCB mounting jacks have gold plated brass bodies and gold plated centre contacts. The Micro miniature connectors feature a push-pull coupling mechanism and are fully interchangeable with Type 54 connectors. These DIN 1.0/2.3 mm connectors are widely used in the digital communication and broadcast markets and meet SMPTE 292M 424M and ST2081-1 standards.
Part number 916-2712 straight PCB 4 leg jack
Part number 916-2716 straight PCB bulkhead jack 4 legs
Part number 916-2725 end launch bulkhead jack