COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Straight Body

Nº de Estoque RS: 916-2703Marca: COAX ConnectorsPart Number: 67-463-D66-1.6
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Coaxial Connector Type

Micro BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

País de Origem

Taiwan, Province Of China

Detalhes do produto

Micro BNC End Launch Bulkhead Jacks 1.6

A series of premium quality 75 Ω BNC end launch jacks. These Micro BNC connectors have gold plated brass bodies and gold plated centre contacts. The Micro BNC is designed to fit onto 1.6 mm boards. This range of high specification 6G connectors are full HD 1080p compatible and meet SMPTE 292M 424M and ST2081-1 standards. Typical applications would be HD broadcast, Telecom and HD CCTV.

Coax Connector Series

Informações de estoque temporariamente indisponíveis.

R$ 80,82

R$ 80,82 Each (Sem VAT)

COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Straight Body

R$ 80,82

R$ 80,82 Each (Sem VAT)

COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 80,82
5 - 9R$ 76,90
10 - 24R$ 75,02
25 - 49R$ 72,76
50+R$ 69,00

Documentos Técnicos

Especificações

Coaxial Connector Type

Micro BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

País de Origem

Taiwan, Province Of China

Detalhes do produto

Micro BNC End Launch Bulkhead Jacks 1.6

A series of premium quality 75 Ω BNC end launch jacks. These Micro BNC connectors have gold plated brass bodies and gold plated centre contacts. The Micro BNC is designed to fit onto 1.6 mm boards. This range of high specification 6G connectors are full HD 1080p compatible and meet SMPTE 292M 424M and ST2081-1 standards. Typical applications would be HD broadcast, Telecom and HD CCTV.

Coax Connector Series