Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 0.6m, 50m 50 / 90 μ (mic)

Nº de Estoque RS: 689-9648Marca: Coba EuropePart Number: CGC00003
brand-logo
Ver tudo em Proteção de Piso Temporária

Documentos Técnicos

Especificações

Width

0.6m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

Polyethylene

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)

Floor Surface

Carpet

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

País de Origem

China

Detalhes do produto

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.

Informações de estoque temporariamente indisponíveis.

R$ 2.342,33

R$ 2.342,33 Each (Sem VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 0.6m, 50m 50 / 90 μ (mic)

R$ 2.342,33

R$ 2.342,33 Each (Sem VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 0.6m, 50m 50 / 90 μ (mic)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Width

0.6m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

Polyethylene

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)

Floor Surface

Carpet

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

País de Origem

China

Detalhes do produto

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.