Stainless Steel Mechanical Code Lock

Nº de Estoque RS: 459-9403Marca: CodelockPart Number: 520 SS
brand-logo
Ver tudo em Code Locks

Documentos Técnicos

Especificações

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

País de Origem

China

Detalhes do produto

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.393,92

R$ 6.393,92 Each (Sem VAT)

Stainless Steel Mechanical Code Lock

R$ 6.393,92

R$ 6.393,92 Each (Sem VAT)

Stainless Steel Mechanical Code Lock
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

País de Origem

China

Detalhes do produto

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

Você pode estar interessado em