Coil Magnifier, 3X x Magnification, 81mm Diameter
Documentos Técnicos
Especificações
Brand
CoilMagnification Power
3x
Magnifier Type
Magnifying Glass
Optical Power
8dioptre
Lens Diameter
81mm
Type
Bi-Aspheric Eye Magnifier
País de Origem
United Kingdom
Detalhes do produto
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
R$ 1.894,02
R$ 1.894,02 Each (Sem VAT)
1
R$ 1.894,02
R$ 1.894,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CoilMagnification Power
3x
Magnifier Type
Magnifying Glass
Optical Power
8dioptre
Lens Diameter
81mm
Type
Bi-Aspheric Eye Magnifier
País de Origem
United Kingdom
Detalhes do produto
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.