Documentos Técnicos
Especificações
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Body Male Pipe Thread
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
R$ 374,27
R$ 374,27 Each (Sem VAT)
1
R$ 374,27
R$ 374,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Colder ProductsThread Size
3/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Body Male Pipe Thread
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.