Colder Products Hose Connector, Straight Threaded Coupling, PTF 1/4in 4.3mm ID, 8.3 bar

Nº de Estoque RS: 764-2783Marca: Colder ProductsPart Number: PMC20-04
brand-logo
Ver tudo em Conectores de Mangueira

Documentos Técnicos

Especificações

Hose Inner Diameter

4.3mm

Thread Size

1/4in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Valved

No

Coupling Connector Direction

Straight

Thread Standard

PTF

Maximum Working Pressure

8.3 bar

País de Origem

United States

Detalhes do produto

Coupling Insert In-Line Ferruleless Polytube Fitting

Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

R$ 175,42

R$ 175,42 Each (Sem VAT)

Colder Products Hose Connector, Straight Threaded Coupling, PTF 1/4in 4.3mm ID, 8.3 bar

R$ 175,42

R$ 175,42 Each (Sem VAT)

Colder Products Hose Connector, Straight Threaded Coupling, PTF 1/4in 4.3mm ID, 8.3 bar

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Hose Inner Diameter

4.3mm

Thread Size

1/4in

Hose Connector Type

Threaded Coupling

Body Material

Acetal

Valved

No

Coupling Connector Direction

Straight

Thread Standard

PTF

Maximum Working Pressure

8.3 bar

País de Origem

United States

Detalhes do produto

Coupling Insert In-Line Ferruleless Polytube Fitting

Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.