Documentos Técnicos
Especificações
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
No
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Insert Elbow Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
R$ 156,11
R$ 156,11 Each (Sem VAT)
1
R$ 156,11
R$ 156,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
No
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Insert Elbow Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.