Documentos Técnicos
Especificações
Brand
Colder ProductsHose Inner Diameter
4.3mm
Thread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
PTF
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Insert In-Line Ferruleless Polytube Fitting
Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
R$ 269,71
R$ 269,71 Each (Sem VAT)
1
R$ 269,71
R$ 269,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Colder ProductsHose Inner Diameter
4.3mm
Thread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
PTF
Maximum Working Pressure
8.3 bar
País de Origem
United States
Detalhes do produto
Coupling Insert In-Line Ferruleless Polytube Fitting
Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.