Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar

Nº de Estoque RS: 387-2662Marca: Colder ProductsPart Number: PMCD2202
brand-logo
Ver tudo em Conectores de Mangueira

Documentos Técnicos

Especificações

Hose Inner Diameter

1/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

País de Origem

United States

Detalhes do produto

Coupling Insert In-Line Hose Barb

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Informações de estoque temporariamente indisponíveis.

R$ 250,01

R$ 250,01 Each (Sem VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar

R$ 250,01

R$ 250,01 Each (Sem VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Hose Inner Diameter

1/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

País de Origem

United States

Detalhes do produto

Coupling Insert In-Line Hose Barb

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.