Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar With RS Calibration

Nº de Estoque RS: 315-4368Marca: ComarkPart Number: C9507IS
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

Comark

Best Accuracy

±0.2 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-7bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9507/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

0-2 bar, 0-7 bar Air Pressure Manometer

Two versions of the C9500 series pressure meters approved for use in potentially explosive atmospheres (group IIC gas types and T4 temperature classification) in most hazardous areas including Zone 0. Both instruments features twin inputs to measure positive and negative (vacuum) gauge single inputs or differential pressures. These instruments are ideal for process control, heating, ventilation, and petrochemical industries.

Supplied with

hard carry case, battery (fitted), 1/8in. BSP connector, instruction booklet.

Informações de estoque temporariamente indisponíveis.

R$ 17.330,05

R$ 17.330,05 Each (Sem VAT)

Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar With RS Calibration

Calibration type

R$ 17.330,05

R$ 17.330,05 Each (Sem VAT)

Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Comark

Best Accuracy

±0.2 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-7bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9507/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

0-2 bar, 0-7 bar Air Pressure Manometer

Two versions of the C9500 series pressure meters approved for use in potentially explosive atmospheres (group IIC gas types and T4 temperature classification) in most hazardous areas including Zone 0. Both instruments features twin inputs to measure positive and negative (vacuum) gauge single inputs or differential pressures. These instruments are ideal for process control, heating, ventilation, and petrochemical industries.

Supplied with

hard carry case, battery (fitted), 1/8in. BSP connector, instruction booklet.