Documentos Técnicos
Especificações
Brand
CompactBest Accuracy
±0.1 %
Calibrated
RSCAL
Model Number p
A2108/LSR/232
Category
Laser
Battery Type
AAA
Display Type
LED
Maximum Speed
60000rpm
Minimum Speed
100rpm
País de Origem
United Kingdom
Detalhes do produto
Advent A2108 for PC Use
Laser tachometer probe for use with PC.
Supplied with
Batteries, RS-232 serial cable, CD-ROM, carry case.
Warning
Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.
R$ 17.272,16
R$ 17.272,16 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 17.272,16
R$ 17.272,16 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
CompactBest Accuracy
±0.1 %
Calibrated
RSCAL
Model Number p
A2108/LSR/232
Category
Laser
Battery Type
AAA
Display Type
LED
Maximum Speed
60000rpm
Minimum Speed
100rpm
País de Origem
United Kingdom
Detalhes do produto
Advent A2108 for PC Use
Laser tachometer probe for use with PC.
Supplied with
Batteries, RS-232 serial cable, CD-ROM, carry case.
Warning
Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.