Conex-Banninger Threaded Fitting, 90° Elbow, Male BSPP 1in to Female BSPP 1in

Nº de Estoque RS: 297-2165Marca: Conex-BanningerPart Number: 3092 008000000
brand-logo
Ver tudo em Brass Pipe Fittings

Documentos Técnicos

Especificações

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 2

Female

Material

Bronze

País de Origem

Germany

Detalhes do produto

Equal Elbow 90° Male/Female

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Conex-Banninger Threaded Fitting, 90° Elbow, Male BSPP 1in to Female BSPP 1in

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Conex-Banninger Threaded Fitting, 90° Elbow, Male BSPP 1in to Female BSPP 1in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 1

Male

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 2

Female

Material

Bronze

País de Origem

Germany

Detalhes do produto

Equal Elbow 90° Male/Female

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Você pode estar interessado em