Documentos Técnicos
Especificações
Brand
Conex-BanningerPipe Fitting Connection Type
Solder
Fitting Type
Coupler
Fitting Direction
Straight
Compatible Pipe Size
15mm
País de Origem
United Kingdom
Detalhes do produto
Straight & Adaptor Couplings
Standards
BS 2871 Part 1; BS 864 Part 2; ISO 274; BS 219 Grade 99 C
Solder Ring Fittings
High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.
R$ 327,00
R$ 13,08 Each (In a Pack of 25) (Sem VAT)
25
R$ 327,00
R$ 13,08 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 13,08 | R$ 327,00 |
125 - 225 | R$ 12,66 | R$ 316,50 |
250 - 600 | R$ 12,55 | R$ 313,75 |
625+ | R$ 12,44 | R$ 311,00 |
Documentos Técnicos
Especificações
Brand
Conex-BanningerPipe Fitting Connection Type
Solder
Fitting Type
Coupler
Fitting Direction
Straight
Compatible Pipe Size
15mm
País de Origem
United Kingdom
Detalhes do produto
Straight & Adaptor Couplings
Standards
BS 2871 Part 1; BS 864 Part 2; ISO 274; BS 219 Grade 99 C
Solder Ring Fittings
High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.