Coninvers Circular Connector, 6 Contacts, Panel Mount, Female

Nº de Estoque RS: 241-087Marca: ConinversPart Number: RC-06S1N12H000
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

País de Origem

Germany

P.O.A.

Coninvers Circular Connector, 6 Contacts, Panel Mount, Female

P.O.A.

Coninvers Circular Connector, 6 Contacts, Panel Mount, Female

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

País de Origem

Germany