Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Contitech Vacupress Cristal PVC, Hose Pipe, 19mm ID, 28mm OD, Clear, 5m

Nº de Estoque RS: 135-7796Marca: ContitechPart Number: 260019RS5
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

28mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Series

Vacupress Cristal

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

80mm

Reinforced

Yes

País de Origem

Italy

Detalhes do produto

Merlett Vacupress Cristal Hose

A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.

Informações de estoque temporariamente indisponíveis.

R$ 2.635,38

R$ 2.635,38 Each (Sem VAT)

Contitech Vacupress Cristal PVC, Hose Pipe, 19mm ID, 28mm OD, Clear, 5m

R$ 2.635,38

R$ 2.635,38 Each (Sem VAT)

Contitech Vacupress Cristal PVC, Hose Pipe, 19mm ID, 28mm OD, Clear, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

28mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Series

Vacupress Cristal

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

80mm

Reinforced

Yes

País de Origem

Italy

Detalhes do produto

Merlett Vacupress Cristal Hose

A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.