Documentos Técnicos
Especificações
Brand
ContitechInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
44.4mm
Suitable Applications
Air, Chips, Dust, Fumes, Textile Filaments, Ventilation
Colour
Blue
Bend Radius
38mm
Reinforced
Yes
País de Origem
Italy
Detalhes do produto
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.
R$ 4.197,04
R$ 4.197,04 Each (Sem VAT)
1
R$ 4.197,04
R$ 4.197,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ContitechInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
44.4mm
Suitable Applications
Air, Chips, Dust, Fumes, Textile Filaments, Ventilation
Colour
Blue
Bend Radius
38mm
Reinforced
Yes
País de Origem
Italy
Detalhes do produto
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.