Documentos Técnicos
Especificações
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
47.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Industrial
Series
Luisiana
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Bend Radius
160mm
Reinforced
Yes
País de Origem
Italy
Detalhes do produto
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
R$ 2.199,01
R$ 2.199,01 Each (Sem VAT)
1
R$ 2.199,01
R$ 2.199,01 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
47.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Industrial
Series
Luisiana
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Bend Radius
160mm
Reinforced
Yes
País de Origem
Italy
Detalhes do produto
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.