Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, C300 Series

Nº de Estoque RS: 184-5690Marca: Control TechniquesPart Number: C300-01200024
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

2.4 A

For Use With

AC Motors

Series

C300

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

160mm

Function

Motor Control

Overall Length

75mm

Overall Width

130mm

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 7.326,02

R$ 7.326,02 Each (Sem VAT)

Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, C300 Series

R$ 7.326,02

R$ 7.326,02 Each (Sem VAT)

Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, C300 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

2.4 A

For Use With

AC Motors

Series

C300

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

160mm

Function

Motor Control

Overall Length

75mm

Overall Width

130mm

País de Origem

United Kingdom